3006P-1-502
BournsRes Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-502
RoHS:
No
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The BOURNS 3006P-1-502 is a precision cermet trimmer designed for applications requiring accurate resistance adjustment. With a resistance value of 5K Ohms and a tolerance of 10%, this trimmer allows for fine tuning of circuits and devices. It has a power rating of 0.75W (3/4W) and features 15 electrical turns for precise adjustments. The trimmer is encapsulated in a compact size measuring 20.57mm x 4.83mm x 6.35mm, making it suitable for various electronic projects. It is a through-hole component, allowing for easy installation on circuit boards using pins. The trimmers are conveniently packaged in tubes for efficient storage and handling.
Search Keywords:
3006P1502
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.58
$158.000
300
$1.38
$414.000
500
$1.36
$680.000
1,000
$1.34
$1,340.000
2,500
$1.28
$3,200.000
5,000
$1.25
$6,250.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000
Product Guides