3006P-1-502LF
BournsTrimmer Potentiometer - 5K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-502LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The Trimpot 3006 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3006P1502LF
IN STOCK:
2,400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.050
$105.000
300
$0.984
$295.200
500
$0.913
$456.500
1,000
$0.899
$899.000
2,500
$0.851
$2,127.500
5,000
$0.829
$4,145.000
7,500
$0.817
$6,127.500
10,000
+
$0.804
$8,040.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SP-75-27
AC/DC Power Supply - 1 Output - 27V@2.8A - 75.6W
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
5-640440-0
20P MTA100 CONN ASSY 22AWG RED
3006P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin...