3006W-1-502LF
BournsRes Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006W-1-502LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 5.08 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube
Search Keywords:
3006W1502LF
IN STOCK:
500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.088
$108.800
300
$1.024
$307.200
500
$0.955
$477.500
1,000
$0.941
$941.000
2,500
$0.895
$2,237.500
5,000
$0.873
$4,365.000
7,500
$0.853
$6,397.500
10,000
+
$0.840
$8,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W171DIP-23
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
325-101
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - White.
W107DIP-1
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - 0.5A/10W - 100Vdc/AcPk - 5Vdc
1935624
Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: ...
G4020H12B-RSR
DC Fan Axial Ball Bearing 12V 11CFM 29dB 40 X 40 X 20mm