3009P-1-102LF
BournsRes Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3009P-1-102LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 8.98 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Search Keywords:
3009P1102LF
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.43
$429.000
500
$1.41
$705.000
1,000
$1.39
$1,390.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.27
$9,525.000
10,000
+
$1.25
$12,500.000
CUSTOMERS
ALSO BOUGHT
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
22-11-2022
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
87832-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
SSW-106-02-G-S-RA
Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.
ERJ-8ENF5113V
Res Thick Film 1206 511K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R