3009P-1-103LF
BournsRes Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3009P-1-103LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 8.98 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Search Keywords:
3009P1103LF
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.43
$429.000
500
$1.41
$705.000
1,000
$1.39
$1,390.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.27
$9,525.000
10,000
+
$1.25
$12,500.000
CUSTOMERS
ALSO BOUGHT
555167-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
OP295A
IR Emitting Diode - 890nm - 44mW/cm² - 20° Beam - T1-3/4 - Domed Lens
TB008A-508-08BE
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
CFM-4010C-250-195-20
24 V, 0.05 A, 40 x 40 x 10 mm, Dc Fan, Tachometer Signal
NYS231BG
Plug 3.5mm stereo - black/gold