3057Y-1-203
BournsRes Wirewound Trimmer 20K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3057Y-1-203
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
22(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
33.22 x 4.83 x 8 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound Trimmer 20K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords:
3057Y1203
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$25.49
$25.490
20
$22.27
$445.400
40
$21.67
$866.800
60
$21.34
$1,280.400
100
$20.31
$2,031.000
260
$19.82
$5,153.200
500
+
$19.35
$9,675.000