3059J-1-104MLF
BournsRes Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3059J-1-104MLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
22(Elec) Turns
Termination Style:
J-Hook
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
39.7 x 6.76 x 10.31 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Search Keywords:
3059J1104MLF
IN STOCK:
15
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.95
$27.950
5
$27.53
$137.650
10
$27.12
$271.200
13
$26.71
$347.230
25
$20.84
$521.000
38
$19.19
$729.220
50
+
$18.81
$940.500