3059P-1-104LF
BournsRes Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3059P-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
22(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
33.22 x 4.83 x 8 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords:
3059P1104LF
IN STOCK:
14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
20
Available in less than min:
14
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$6.93
$6.930
20
$6.30
$126.000
40
$5.93
$237.200
100
$5.53
$553.000
260
$5.18
$1,346.800
500
$5.11
$2,555.000
1,000
$5.03
$5,030.000
2,500
$4.94
$12,350.000
5,000
+
$4.86
$24,300.000
CUSTOMERS
ALSO BOUGHT
34561384
Threaded Insert - Steel Zinc-Plated - 431.3mmL x 5mmH x 2mmD
OF154JE
Res Carbon Composition 150K Ohm 5% 0.5W(1/2W) Molded AXL
OF391JE
Res Carbon Composition 390 Ohm 5% 0.5W(1/2W) Molded AXL
OF470JE
Through Hole Resistor - Little Demon® - 47 ohm - OF Series - 500 mW - ± 5% - Axial Leaded ...
OF823JE
Res Carbon Composition 82K Ohm 5% 0.5W(1/2W) Molded AXL