3059P-1-204
BournsRes Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3059P-1-204
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
22(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
200 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
33.22 x 4.83 x 8 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords:
3059P1204
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
80
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$7.42
$148.400
40
$6.96
$278.400
100
$6.46
$646.000
260
$6.02
$1,565.200
500
$5.93
$2,965.000
1,000
$5.84
$5,840.000
2,500
+
$5.71
$14,275.000
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Z4.242.6353.0
Connector Accessories Marking Tag Plate
Z7.255.1027.0
Conn Jumper M 10 POS 6mm ST
AH165-2P2B11
Switch Selector N.O./N.C. DPST 90° Knob Solder Lug 250000Cycles Panel Mount