3214J-1-103E
BournsTrimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 5 X 3.71mm - J-Hook - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214J-1-103E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 5 x 3.71 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3214 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. This 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
3214J1103E
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$1.34
$670.000
1,000
$1.29
$1,290.000
2,500
$1.20
$3,000.000
5,000
$1.14
$5,700.000
7,500
$1.12
$8,400.000
10,000
$1.11
$11,100.000
15,000
+
$1.09
$16,350.000
Product Guides
Product Changes