3214J-1-502E
BournsRes Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214J-1-502E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 5 x 3.71 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3214J-1-502E is a surface mount cermet trimmer designed for precision adjustment of electrical circuits. With a resistance of 5K Ohms and a tolerance of 10%, it provides accurate control over circuit parameters. This trimmer has a power rating of 0.25W (1/4W) and features 5 (electrical) turns for fine adjustments. Measuring at 4.8 x 5 x 3.71mm, it has a compact J-Hook SMD package that is suitable for space-constrained applications. This product is provided in tape and reel packaging for efficient manufacturing processes.
Search Keywords:
3214J1502E
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$1.33
$665.000
1,000
$1.30
$1,300.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.18
$8,850.000
10,000
$1.16
$11,600.000
15,000
+
$1.14
$17,100.000
Product Guides
Product Changes