help desk software
DATA SHEET

3214W-1-101E

Bourns

Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214W-1-101E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 3.9 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Search Keywords:
3214W1101E
IN STOCK: 500
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.39
$347.500
500
$1.29
$645.000
1,000
$1.26
$1,260.000
2,500
$1.21
$3,025.000
5,000
$1.18
$5,900.000
7,500
$1.15
$8,625.000
10,000
$1.14
$11,400.000
15,000 +
$1.12
$16,800.000
Tools/3D Models