3214W-1-102E
BournsTrimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214W-1-102E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Mounting:
Surface Mount11434
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook11449
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
1011450%
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 3.9 x 5.311440mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No11446
Number of Elements:
111435
The Trimpot 3214 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. This 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
3214W1102E
IN STOCK:
2,369
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$1.77
$442.500
500
$1.59
$795.000
1,000
$1.46
$1,460.000
2,500
$1.40
$3,500.000
5,000
$1.29
$6,450.000
7,500
$1.27
$9,525.000
10,000
$1.25
$12,500.000
15,000
+
$1.23
$18,450.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IRM-20-5
AC/DC Power Supply - 1 Output - 5V@4A - 20W - Module.
86093967113755E1LF
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
TN2540N8-G
Trans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R
IRM-45-15ST
AC/DC Power Supply - 1 Output - 15V@3A - 45W - Module
1840855-3
Modular Connectors / Ethernet Connectors RJ45 Connector