help desk software
DATA SHEET

3214W-1-201E

Bourns

Trimmer Potentiometer - 200 Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214W-1-201E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
200 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 3.9 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3214 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. This 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
3214W1201E
IN STOCK: 1,750
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.44
$360.000
500
$1.33
$665.000
1,000
$1.30
$1,300.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.18
$8,850.000
10,000
$1.16
$11,600.000
15,000 +
$1.14
$17,100.000
Tools/3D Models