3214W-1-502E
BournsTrimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214W-1-502E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 3.9 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3214 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. This 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
3214W1502E
IN STOCK:
1,194
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$1.44
$360.000
500
$1.33
$665.000
1,000
$1.30
$1,300.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.18
$8,850.000
10,000
$1.16
$11,600.000
15,000
+
$1.14
$17,100.000
Product Guides
Product Changes