3214X-1-202E
BournsRes Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3214X-1-202E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
5(Elec) Tur ns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 5.7 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3214X-1-202E is a high-quality resistor cermet trimmer designed for precise adjustment of resistance in electronic circuits. With a resistance value of 2K Ohm and a tolerance of 10%, this trimmer offers excellent accuracy and stability. It has a power rating of 0.25W (1/4W) and features 5 (electrical) turns for fine-tuning resistance levels. The compact size of 4.8mm x 5.7mm x 5.3mm makes it suitable for space-constrained applications. The gull wing surface mount design allows for reliable soldering and convenient installation. This trimmer is available in tape and reel packaging, making it ideal for high-volume production.
Search Keywords:
3214X1202E
IN STOCK:
200
Can Ship immediately
On Order:
800
can ship 2/24/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
200
$1.44
$288.000
400
$1.33
$532.000
600
$1.31
$786.000
1,000
$1.29
$1,290.000
2,600
$1.24
$3,224.000
5,000
$1.21
$6,050.000
7,600
$1.18
$8,968.000
10,000
+
$1.16
$11,600.000