3223J-1-103E
BournsRes Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3223J-1-103E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
11(Elec) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.9 x 4.47 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3223J-1-103E is a versatile and high-quality cermet trimmer. With a resistance value of 10K Ohm and a tolerance of 20%, it is suitable for various applications. This trimmer is designed for surface mount installation, featuring a compact size of 3.96 X 4.47mm. It has 11 turns and is operated using a convenient J-Hook mechanism. With a power rating of 0.125W (1/8W), this trimmer offers excellent performance and reliability. It is provided in tape and reel packaging, making it ideal for automated assembly.
Search Keywords:
3223J1103E
IN STOCK:
0
On Order:
1,500
can ship 12/19/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$2.205
$1,102.500
1,000
$2.146
$2,146.000
2,500
$2.073
$5,182.500
5,000
$2.039
$10,195.000
7,500
$2.019
$15,142.500
10,000
+
$1.998
$19,980.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1445251-1
ORGANIZER PC/104
171826-4
POST HEADER ASSY HORIZONTAL EI
84117-1
Shielded Miniature Circular DIN Connectors
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
CAT10-330J4LF
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave ...