3223W-1-103E
BournsTrimmer Potentiometer - 10K Ohm - 0.125W(1/8W) 11(Elec)Turns - 3.9 X 3.52 X 4.16mm - J-Hook - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3223W-1-103E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
11(Elec) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.9 x 3.52 x 4.16 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3223 series 3mm multi-turn cermet sealed SMD Trimpot® Trimming Potentiometer offers pick and place cantering design for automated placement compatibility. It meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. It can be adjustable by H-92-1 tool. Operating temperature ranges from -65°C to 150°C.
Search Keywords:
3223W1103E
IN STOCK:
500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$2.10
$1,050.000
1,000
$1.96
$1,960.000
2,500
$1.91
$4,775.000
5,000
$1.86
$9,300.000
7,500
$1.83
$13,725.000
10,000
+
$1.80
$18,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-5747871-3
09 PLUG SP/FMS SCRLK
97C02T
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
MCP2510-E/SO
CanBus Controller - 5Mbps - Sleep/Standby - 3.3V/5V - 18-Pin SOIC W - Tube
224MWR250K
Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +105°C
MFBM1V2012-300-R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R