3223W-1-501
BournsRes Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3223W-1-501
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
11(Elec) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
500 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.9 x 3.52 x 4.16 mm
Operating Temperature:
-65 to 150 °C
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
Search Keywords:
3223W1501
IN STOCK:
159
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.32
$116.000
100
$2.18
$218.000
250
$2.04
$510.000
500
$2.01
$1,005.000
1,000
$1.91
$1,910.000
2,500
$1.86
$4,650.000
5,000
$1.82
$9,100.000
7,500
+
$1.79
$13,425.000
CUSTOMERS
ALSO BOUGHT
A0163F
Switch Access Round Screen Push Button Switch Automotive
3269P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
3269P-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gul...
3296W-1-202
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
142-0207-016
SMA Plug Assembly, Straight Cabled Clamp, RG142