3224W-1-102E
BournsTrimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3224W-1-102E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 3.9 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3224 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. The pick and place centering design have flush adjustment. The design meets EIA/EIAJ/IPC/VRIC SMD standard trimmer footprint. Wiper idles when the stop is reached. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
3224W1102E
IN STOCK:
3,256
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$2.63
$657.500
500
$2.39
$1,195.000
1,000
$2.21
$2,210.000
2,500
$2.09
$5,225.000
5,000
$2.05
$10,250.000
7,500
$2.01
$15,075.000
10,000
+
$1.98
$19,800.000
Product Guides
Product Changes