3224X-2-102E
BournsRes Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3224X-2-102E
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Tur ns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.8 x 5.7 x 5.3 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Search Keywords:
3224X2102E
IN STOCK:
200
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$3.22
$644.000
400
$3.15
$1,260.000
600
$3.10
$1,860.000
1,000
$2.95
$2,950.000
2,600
$2.84
$7,384.000
5,000
$2.80
$14,000.000
7,600
$2.76
$20,976.000
10,000
+
$2.72
$27,200.000
CUSTOMERS
ALSO BOUGHT
ELXZ250ETD102MJ30S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 1690mA 5000h 105°C Automotive Ammo
SLPX221M400E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 30...
SDT-SH-112DM,000
Power Relay
384307-E
DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Thro...