3250W-1-202
BournsRes Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3250W-1-202
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
12.7 x 5.59 x 13.59 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3250W-1-202 is a precision wirewound trimmer designed for applications requiring precise resistance adjustments. With a resistance of 2K Ohm and a tolerance of 5%, this trimmer provides accurate and stable resistance values. It is capable of handling a power of 1W, making it suitable for various electronic devices. Featuring 25 turns and a pin thru-hole design, this trimmer offers easy installation and adjustment. Its compact dimensions (12.7 X 5.59 X 13.59mm) allow for integration in tight spaces. Packaged in a convenient tube, the BOURNS 3250W-1-202 is an ideal choice for precision resistance trimming in electronic circuits.
Search Keywords:
3250W1202
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$35.30
$35.300
10
$30.76
$307.600
25
$21.69
$542.250
50
$21.36
$1,068.000
100
$21.04
$2,104.000
250
$20.71
$5,177.500
500
+
$20.40
$10,200.000
Product Guides
Product Changes