3250W-1-203
BournsRes Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3250W-1-203
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
12.7 x 5.59 x 13.59 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3250W-1-203 is a precision wirewound trimmer resistor with a resistance of 20K Ohm and a tolerance of 5%. This 1W resistor is equipped with 25 electrical turns and features a compact design with dimensions of 1.91mm in diameter and 12.7mm x 5.59mm x 13.59mm. It is designed for easy installation with pin thru-hole mounting and is suitable for a wide range of electronic applications.
Search Keywords:
3250W1203
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$27.52
$27.520
10
$24.55
$245.500
25
$23.82
$595.500
50
$22.80
$1,140.000
100
$21.57
$2,157.000
250
$21.00
$5,250.000
500
+
$20.46
$10,230.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SP2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
W117SIP-3
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
NC1V-1100-20AA
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/65VDC
PM-R65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m