3250W-1-502
BournsRes Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3250W-1-502
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
12.7 x 5.59 x 13.59 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Search Keywords:
3250W1502
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$27.52
$27.520
10
$24.55
$245.500
25
$23.82
$595.500
50
$22.80
$1,140.000
100
$21.57
$2,157.000
250
$21.00
$5,250.000
500
+
$20.46
$10,230.000