3250W-66-502
BournsRes Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3250W-66-502
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Tur ns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
13.59 x 5.59 x 12.7 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3250W-66-502 is a precision wirewound trimmer designed for use in various electronic applications. This component features a resistance value of 5K Ohm with a tolerance of 5%, making it suitable for fine-tuning circuit settings. With a power rating of 1W and 25 electrical turns, this trimmer offers precise adjustments for optimal performance. The compact design measures 13.59 x 5.59 x 12.7mm and features pin thru-hole tube mounting for secure and reliable installation. Trusted for its quality and accuracy, the BOURNS 3250W-66-502 is an essential component for electronic projects requiring adjustable resistance.
Search Keywords:
3250W66502
IN STOCK:
91
Ships today, if you order in
On Order:
4
can ship 11/21/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$47.92
$47.920
10
$27.92
$279.200
25
$27.05
$676.250
50
$25.32
$1,266.000
100
$25.06
$2,506.000
250
$24.81
$6,202.500
500
+
$24.56
$12,280.000
DOWNLOADS