3262W-1-103LF
BournsTrimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3262W-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.32 x 7.37 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3262 series 1/4-inch cermet sealed Trimpot® Trimming Potentiometer with solderable terminals. It can be adjustable by H-90 tool. Operating temperature ranges from -65°C to 150°C.
Search Keywords:
3262W1103LF
IN STOCK:
222
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$8.12
$203.000
50
$7.76
$388.000
100
$7.54
$754.000
250
$7.03
$1,757.500
500
$6.84
$3,420.000
1,000
+
$6.67
$6,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
64XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
87224-3
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - AMPMODU Mod II Series - Through...
940C30S15K-F
Polypropylene Film Capacitors - Axial - 0.15uF (+/-) 10% - 3000VDC - RoHS
W171DIP-27
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
TSW-140-07-G-S
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk