3262W-1-104
BournsRes Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3262W-1-104
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.32 x 7.37 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3262W-1-104 is a resistor cermet trimmer with a resistance of 100K Ohm and a tolerance of 10%. It is designed for 0.25W (1/4W) power capacity and features 12 turns for precise adjustment. The trimmer has dimensions of 1.78mm in length, 6.35mm in width, and 4.32mm in height, with pin thru-hole mounting. It is packaged in a convenient tube form.
Search Keywords:
3262W1104
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
38
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$16.08
$80.400
10
$15.84
$158.400
25
$15.60
$390.000
50
$11.70
$585.000
75
$10.92
$819.000
100
+
$10.70
$1,070.000