3262W-1-104LF
BournsTrimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3262W-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.32 x 7.37 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -65°C to 150°C.
Search Keywords:
3262W1104LF
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$8.12
$203.000
50
$7.76
$388.000
100
$7.54
$754.000
250
$7.03
$1,757.500
500
$6.84
$3,420.000
1,000
+
$6.67
$6,670.000
Product Guides