3266W-1-203LF
BournsTrimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3266W-1-203LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.71 x 4.5 x 8.26 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3266W1203LF
IN STOCK:
900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.15
$215.000
300
$2.12
$636.000
500
$1.95
$975.000
1,000
$1.66
$1,660.000
2,500
$1.63
$4,075.000
5,000
$1.61
$8,050.000
7,500
$1.58
$11,850.000
10,000
+
$1.56
$15,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1761686-3
IDC LOW PRO HDR 10P VERT LG LAT
1293C-SL005
Slate - 30.48m (100ft)/Spool
5554217-4
RCPT ASSY,50 POS,VERT MTG,SHLD
AQV252
Solid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP Tube
3266W-1-254
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...