3266W-1-254
BournsRes Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3266W-1-254
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.71 x 4.5 x 8.26 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Search Keywords:
3266W1254
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
50
$3.25
$162.500
300
$2.83
$849.000
500
$2.75
$1,375.000
1,000
$2.64
$2,640.000
2,500
$2.57
$6,425.000
5,000
$2.50
$12,500.000
7,500
+
$2.46
$18,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1761686-3
IDC LOW PRO HDR 10P VERT LG LAT
5554217-4
RCPT ASSY,50 POS,VERT MTG,SHLD
3266W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
478TTA050M
Aluminum Electrolytic Capacitor - 4700uF ±20% - 50WVDC - +85°C
BK/HKL-X
Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk