3266X-1-501LF
BournsRes Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3266X-1-501LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
7.73 x 4.5 x 7.24 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Search Keywords:
3266X1501LF
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.96
$196.000
300
$1.83
$549.000
500
$1.80
$900.000
1,000
$1.71
$1,710.000
2,500
$1.67
$4,175.000
5,000
$1.63
$8,150.000
7,500
$1.61
$12,075.000
10,000
+
$1.58
$15,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
102976-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERTICAL, WITH .025 SQUARE POSTS
174804-1
M-N-L PIN HDR W/FIX BELT H 4P
MTE106D
Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-4...
EA2-12NU
Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
M39029/5-115
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Al...