3266Y-1-105LF
BournsRes Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3266Y-1-105LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
1 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.32 x 7.87 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
Search Keywords:
3266Y1105LF
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.03
$203.000
300
$1.88
$564.000
500
$1.86
$930.000
1,000
$1.76
$1,760.000
2,500
$1.71
$4,275.000
5,000
$1.67
$8,350.000
7,500
$1.64
$12,300.000
10,000
+
$1.62
$16,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
024264-0004
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS3102E10SL-4P
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MS3106E10SL-4S
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
SST25VF016B-50-4I-S2AF
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube