3269P-1-103LF
BournsRes Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3269P-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 8.39 x 5.21 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The Bourns part 3269P-1-103LF is a resistor cermets trimmer designed for precision adjustment in electronic circuits. With a resistance value of 10K Ohm and a tolerance of 10%, it offers reliable and accurate performance. The trimmer has a power rating of 0.25W (1/4W) and features 12 turns for precise adjustment. With a compact size of 1.78mm (6.35 X 8.39 X 5.21mm), it is suitable for surface mount applications. The gull-wing terminals enable easy soldering and secure connections. This trimmer is supplied in a protective tube for convenient storage and transportation.
Search Keywords:
3269P1103LF
IN STOCK:
374
Can Ship immediately
On Order:
1,000
can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.830
$38.300
100
$2.765
$276.500
300
$2.556
$766.800
500
$2.420
$1,210.000
1,000
$2.302
$2,302.000
2,500
$2.279
$5,697.500
5,000
$2.257
$11,285.000
7,500
+
$2.234
$16,755.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FSM2JH
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
A0163F
Switch Access Round Screen Push Button Switch Automotive
3223W-1-501
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD...
3269P-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gul...
3269P-1-104GLF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gu...