3269P-1-104GLF
BournsRes Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3269P-1-104GLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 8.39 x 5.21 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
Search Keywords:
3269P1104GLF
IN STOCK:
430
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$4.37
$43.700
50
$4.30
$215.000
100
$4.24
$424.000
188
$4.17
$783.960
375
$2.58
$967.500
563
$2.04
$1,148.520
750
+
$2.00
$1,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3269P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
108-0754-001
Banana Plug, Uninsulated, Round Body, Rivet Mount
SMW539RJT
Res Wirewound 39 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
RMCF0805FT8K66
Res Thick Film 0805 8.66K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
0054440270
Replacement Tip For Wsp80 Soldering Iron 0.2mm