3269W-1-102GLF
BournsRes Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3269W-1-102GLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 6.36 x 8.46 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3269W-1-102GLF is a high-quality trimming potentiometer designed to provide precise resistance adjustment. It features a resistance of 1K Ohm with a tolerance of 10%. This cermet trimmer is rated at 0.25W (1/4W) power and offers 12 turns for easy and precise adjustments. The gull-wing surface-mount device (SMD) package ensures easy and secure installation on printed circuit boards. Measuring 6.35mm x 6.36mm x 8.46mm, this trimmer is compact and space-saving. It is available in tape and reel packaging for convenient handling during manufacturing processes.
Search Keywords:
3269W1102GLF
IN STOCK:
0
On Order:
500
can ship 2/17/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$2.20
$1,100.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
$2.02
$10,100.000
7,500
$1.99
$14,925.000
10,000
+
$1.96
$19,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3269W-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gul...
3269W-1-504LF
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gul...
3296P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin ...
3296P-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin ...