3269X-1-502LF
BournsRes Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3269X-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
7.37 x 6.36 x 7.44 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3269X-1-502LF is a precision cermet trimmer designed for resistance adjustment. It has a resistance value of 5K Ohm with a tolerance of 10%. With a power rating of 0.25W (1/4W), this trimmer offers reliable performance. It features a 12-turn mechanism, allowing for precise adjustments. Measuring at 1.78mm in height and with dimensions of 7.37mm x 6.36mm x 7.44mm, this trimmer is compact and easy to install. It is designed in a gull-wing SMD package and comes packaged in a tube for added protection.
Search Keywords:
3269X1502LF
IN STOCK:
1,385
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
100
$2.43
$243.000
300
$2.26
$678.000
500
$2.20
$1,100.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
$2.02
$10,100.000
7,500
+
$1.99
$14,925.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
25PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83m...
31029203
Pt04903Hbec Rohs Compliant: Yes |Metz Connect 31029203
3269W-1-203GLF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 6.36 X 8.46mm - Gull...
3296Z-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin...
TSM-105-01-L-DV
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Surface Mount - 2 Rows.