3290H-1-202
BournsRes Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3290H-1-202
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
10.55 x 3.81 x 9.53 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No11446
Number of Elements:
111435
Res Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Search Keywords:
3290H1202
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$34.23
$34.230
5
$33.72
$168.600
10
$33.21
$332.100
13
$32.71
$425.230
25
$25.52
$638.000
38
$23.50
$893.000
50
+
$23.03
$1,151.500