3292W-1-104
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3292W-1-104
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 3.81 x 11.05 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
Search Keywords:
3292W1104
Possible Replacement options available. See Alternatives
IN STOCK:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.59
$72.950
10
$14.36
$143.600
25
$14.15
$353.750
50
$13.93
$696.500
75
$13.73
$1,029.750
100
+
$13.53
$1,353.000