3292W-1-104LF
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3292W-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 3.81 x 11.05 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
Search Keywords:
3292W1104LF
Possible Replacement options available. See Alternatives
IN STOCK:
94
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.63
$58.150
10
$11.45
$114.500
25
$11.28
$282.000
50
$8.46
$423.000
75
$7.90
$592.500
100
+
$7.74
$774.000
CUSTOMERS
ALSO BOUGHT
3290H-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-H...
3290H-1-203
Res Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-...
3290H-1-502
Trimmer - Wire Wound - 1W - 5kohm - 5% - 50ppm/°C - 25 Turn(s)
SS-3GLPD
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
TSW-106-07-L-S
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row.