3292X-1-101LF
BournsRes Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3292X-1-101LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 3.81 x 9.53 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Search Keywords:
3292X1101LF
IN STOCK:
25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
10
$11.68
$116.800
25
$11.51
$287.750
50
$8.63
$431.500
75
$8.06
$604.500
100
+
$7.89
$789.000
CUSTOMERS
ALSO BOUGHT
3292X-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin T...
27E489
Relay Sockets PC Pin Through Hole Medical
39533-2006
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
39533-2010
Conn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™