3296P-1-103LF
BournsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296P-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 11.55 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The 3296P-1-103LF is cermet, through hole trimming potentiometer. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
Search Keywords:
3296P1103LF
IN STOCK:
1,514
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.424
$142.400
300
$1.250
$375.000
500
$1.231
$615.500
1,000
$1.025
$1,025.000
2,500
$0.961
$2,402.500
5,000
$0.937
$4,685.000
7,500
$0.915
$6,862.500
10,000
+
$0.902
$9,020.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3269W-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gul...
3269W-1-102GLF
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull...
3269W-1-504LF
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gul...
3296P-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin ...
1827761
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...