3296W-1-101
BournsRes Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-101
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3296W1101
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.14
$214.000
300
$1.99
$597.000
500
$1.96
$980.000
1,000
$1.85
$1,850.000
2,500
$1.80
$4,500.000
5,000
$1.76
$8,800.000
7,500
$1.73
$12,975.000
10,000
+
$1.70
$17,000.000
CUSTOMERS
ALSO BOUGHT
91521-1
Hand Crimper Tool Backplane and Circular Contacts
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
91542-1
CCII TYPE III+ PIN SKT 24-22 ASSY
CW1L-M1E11Q4S
Button, Momentary, Blue, 24V, Flush
CW1K-2BE11
Keylock Switches - 2 Position - 1NO/1NC - CW Series - 22mm - Black Bezel - Maintained - Ke...