3296W-1-202
BournsRes Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-202
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3296W1202
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.06
$206.000
300
$1.92
$576.000
500
$1.90
$950.000
1,000
$1.80
$1,800.000
2,500
$1.76
$4,400.000
5,000
$1.72
$8,600.000
7,500
$1.69
$12,675.000
10,000
+
$1.67
$16,700.000
CUSTOMERS
ALSO BOUGHT
A0163F
Switch Access Round Screen Push Button Switch Automotive
3223W-1-501
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD...
3269P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
3269P-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gul...
142-0207-016
SMA Plug Assembly, Straight Cabled Clamp, RG142