3296W-1-203LF
BournsTrimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-203LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Temperature range is from -55 °C to +125 °C.
Search Keywords:
3296W1203LF
IN STOCK:
3,313
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.217
$121.700
300
$1.141
$342.300
500
$1.058
$529.000
1,000
$1.042
$1,042.000
2,500
$0.986
$2,465.000
5,000
$0.961
$4,805.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
5205732-1
CLAMSHELL ASSEMBLY,SIZE 5
72XR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thr...
CD15FD101JO3F
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
22-23-2021
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag