3296W-1-204
BournsRes Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-204
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
200 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3296W1204
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
100
Available in less than min:
8
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$2.266
$2.266
100
$2.060
$206.000
300
$1.920
$576.000
500
$1.900
$950.000
1,000
$1.800
$1,800.000
2,500
$1.760
$4,400.000
5,000
$1.720
$8,600.000
7,500
$1.690
$12,675.000
10,000
+
$1.670
$16,700.000