3296W-1-500LF
BournsRes Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-500LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3296W-1-500LF is a reliable resistor cermet trimmer designed with a resistance of 50 Ohm and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and features 25 turns for precise adjustments. This trimmer is ideal for various electronic applications and measures 2.19mm in width, with overall dimensions of 9.53 x 4.83 x 11.55mm. It is designed for convenient pin thru-hole installation and is supplied in a tube packaging for safe transportation and storage. Trust BOURNS to deliver exceptional quality and performance.
Search Keywords:
3296W1500LF
IN STOCK:
800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.483
$148.300
300
$1.290
$387.000
500
$1.271
$635.500
1,000
$1.058
$1,058.000
2,500
$0.986
$2,465.000
5,000
$0.961
$4,805.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
Product Guides
Product Changes