3296W-1-502LF
BournsTrimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Temperature range is from -55 °C to +125 °C.
Search Keywords:
3296W1502LF
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.269
$126.900
300
$1.250
$375.000
500
$1.151
$575.500
1,000
$1.063
$1,063.000
2,500
$0.995
$2,487.500
5,000
$0.935
$4,675.000
7,500
$0.921
$6,907.500
10,000
+
$0.907
$9,070.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
529801B02500G
Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 5°C/W Black Anodized
F2211/4-CL005
FIT-221 1/4" - Clear - 30.48m (100ft)/Pkg
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
MSS420004
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
5787441-1
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle