help desk software
DATA SHEET

3296W-1-503RLF

Bourns

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-503RLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3296W-1-503RLF is a reliable Res Cermet Trimmer with a resistance of 50K Ohm, allowing for precise adjustments in various electronic circuits. With a tolerance of 10% and a power rating of 0.5W (1/2W), this trimmer provides excellent performance and stability. It features 25 electrical turns, enabling smooth and accurate adjustments. The trimmer has a compact size of 2.19mm (9.53 x 4.83 x 11.55mm), making it suitable for applications with limited space. Designed for easy installation, it is pin thru-hole compatible, simplifying the assembly process. This BOURNS trimmer is available in tape and reel packaging for convenient handling and storage.
Search Keywords:
3296W1503RLF
IN STOCK: 1,150
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.70
$425.000
500
$1.67
$835.000
1,000
$1.58
$1,580.000
3,000
$1.54
$4,620.000
5,000
$1.50
$7,500.000
8,000
$1.48
$11,840.000
10,000 +
$1.46
$14,600.000
Tools/3D Models