3296W-1-505LF
BournsRes Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-505LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 mOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3296W1505LF
IN STOCK:
1,114
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.288
$128.800
300
$1.059
$317.700
500
$1.034
$517.000
1,000
$1.005
$1,005.000
2,500
$0.990
$2,475.000
5,000
$0.975
$4,875.000
7,500
$0.960
$7,200.000
10,000
+
$0.946
$9,460.000
CUSTOMERS
ALSO BOUGHT
1-770174-1
Connector Header Through Hole 4 position 0.163" (4.14mm)
747847-4
37 MSFL RCPT RA 318 (IN,FM,BL)
AQY272AX
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
3296W-1-254LF
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin...
3299W-1-101LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...