3296X-1-202LF
BournsRes Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296X-1-202LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 4.83 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Search Keywords:
3296X1202LF
IN STOCK:
800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.483
$148.300
300
$1.290
$387.000
500
$1.271
$635.500
1,000
$1.058
$1,058.000
2,500
$0.986
$2,465.000
5,000
$0.961
$4,805.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
CUSTOMERS
ALSO BOUGHT
1-1579007-8
Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7)
6828094-1
Fiber Optic Plug Connector - LC Simplex - Beige.
DNF14-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
732-0004
6 Digit Electromechanical Hour Meter - 10-80 VDC - 2-Hole Housing - 1/4" Spade Terminals -...
34561384
Threaded Insert - Steel Zinc-Plated - 431.3mmL x 5mmH x 2mmD